Reference Only

MCD95-18IO1B

Discrete Semiconductor Modules 95 Amps 1800V.

Manufacturer:

Mfr Part:
MCD95-18IO1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiscrete Semiconductor Modules
TypeThyristor / Diode
TechnologySi
Vf - Forward Voltage1.5 V
Vr - Reverse Voltage1.8 kV
Mounting StyleScrew Mount
Package / CaseTO-240AA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesMCD95
PackagingBulk
Output Current95 A
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.08$1,226.88
$34.07$3,679.56
Need more?