Reference Only

MCD72-16IO1B

Discrete Semiconductor Modules 72 Amps 1600V.

Manufacturer:

Mfr Part:
MCD72-16IO1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiscrete Semiconductor Modules
TypeThyristor / Diode
TechnologySi
Mounting StyleScrew Mount
Package / CaseTO-240AA
SeriesMCD72
PackagingBulk
Output Current72 A
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$42.73$1,538.28
$32.04$3,460.32
Need more?