Reference Only
MCD72-12IO8B
Discrete Semiconductor Modules 72 Amps 1200V.
Datasheet
MCD72-12IO8B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Discrete Semiconductor Modules | |
| Type | Thyristor / Diode | |
| Technology | Si | |
| Mounting Style | Screw Mount | |
| Package / Case | TO-240AA | |
| Series | MCD72 | |
| Packaging | Bulk | |
| Output Current | 72 A | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.50 | $1,350.00 | |
| $28.86 | $3,116.88 |
Need more?