Reference Only

MCD56-08IO8B

Discrete Semiconductor Modules 56 Amps 800V.

Manufacturer:

Mfr Part:
MCD56-08IO8B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiscrete Semiconductor Modules
TypePhase Leg
TechnologySi
Vf - Forward Voltage1.24 V
Vr - Reverse Voltage800 V
Mounting StyleScrew Mount
Package / CaseTO-240AA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesMCD56
PackagingBulk
Gate Trigger Current - Igt100 mA
Holding Current Ih Max200 mA
Output Current56 A
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$29.29$1,054.44
$25.87$2,793.96
$23.76$11,975.04
Need more?