Reference Only

MCD40-12IO6

Thyristor Modules 40 Amps 1200V.

Manufacturer:

Mfr Part:
MCD40-12IO6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMCD40
Vf - Forward Voltage1.68 V
Gate Trigger Current - Igt100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseSOT-227B
PackagingTube
ConfigurationSeries Connection - SCR, Diode
Holding Current Ih Max200 mA
Output Current40 A
Product TypeThyristor Modules
ProductThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypePhase Leg
Typical Delay Time2 us
Vr - Reverse Voltage1.2 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.13$2,213.00
$19.67$9,835.00
Need more?