Reference Only

MCD132-16IO1

Discrete Semiconductor Modules 132 Amps 1600V.

Manufacturer:

Mfr Part:
MCD132-16IO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiscrete Semiconductor Modules
TypePhase Leg
TechnologySi
Vf - Forward Voltage1.08 V
Vr - Reverse Voltage1.6 kV
Mounting StyleScrew Mount
Package / CaseY4-M6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesMCD132
PackagingBulk
Gate Trigger Current - Igt150 mA
Holding Current Ih Max200 mA
Output Current132 A
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.64$459.84
$58.24$698.88
$56.59$5,772.18
Need more?