Reference Only

MCD132-14IO1

Discrete Semiconductor Modules 132 Amps 1400V.

Manufacturer:

Mfr Part:
MCD132-14IO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiscrete Semiconductor Modules
TypeThyristor / Diode
TechnologySi
Mounting StyleScrew Mount
Package / CaseY4-M6
SeriesMCD132
PackagingBulk
Output Current132 A
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.13$498.78
$68.68$824.16
$56.25$5,737.50
Need more?