Reference Only

MCC56-14IO8B

Thyristor Modules 56 Amps 1400V.

Manufacturer:

Mfr Part:
MCC56-14IO8B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMCC56
Vf - Forward Voltage1.24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Mounting StyleScrew Mount
Package / CaseTO-240AA
PackagingBulk
Output Current56 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypePhase Leg
Vr - Reverse Voltage1.4 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$28.92$1,041.12
Need more?