Reference Only
MCC501-18io3
New Product
Thyristor Modules 500 Amps 1800V.
Datasheet
MCC501-18io3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Thyristor Modules | |
| Gate Trigger Current - Igt | 200 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Configuration | Dual | |
| Height | 50 mm | |
| Holding Current Ih Max | 300 mA | |
| Length | 150 mm | |
| Mounting Style | Screw Mount | |
| Number of Channels | 2 Channel | |
| Product Type | Thyristor Modules | |
| Product | Thyristor Modules | |
| Subcategory | Discrete and Power Modules | |
| Vr - Reverse Voltage | 1.8 kV | |
| Width | 60 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $269.28 | $6,462.72 |
Need more?