Reference Only

MCC501-16IO2

Obsolete
SCR Modules Dual Thyristor Modules

Manufacturer:

Mfr Part:
MCC501-16IO2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCR Modules
SeriesMCC501
Rated Repetitive Off-State Voltage VDRM1.6 kV
Holding Current Ih Max300 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt250 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologySi
PackagingBulk
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?