Reference Only

MCC310-14IO1

Thyristor Modules MOD THYRISTOR DUAL 1400V 320 AMP.

Manufacturer:

Mfr Part:
MCC310-14IO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMCC310
Vf - Forward Voltage1.32 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 140 C
Package / CaseY2-DCB
PackagingBulk
ConfigurationDual
Holding Current Ih Max150 mA
Mounting StyleScrew Mount
Output Current320 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypeThyristor / Diode
Vr - Reverse Voltage1.4 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$178.89$357.78
$168.16$1,681.60
Need more?