Reference Only

MCC26-08IO8B

Thyristor Modules 26 Amps 800V.

Manufacturer:

Mfr Part:
MCC26-08IO8B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMCC26
Vf - Forward Voltage1.27 V
Gate Trigger Current - Igt100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseTO-240AA
PackagingBulk
Holding Current Ih Max200 mA
Mounting StyleScrew Mount
Output Current26 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypePhase Leg
Vr - Reverse Voltage800 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$25.68$924.48
$23.49$2,536.92
$22.74$11,460.96
Need more?