Reference Only

MCC224-22IO1

Thyristor Modules 224 Amps 2200V.

Manufacturer:

Mfr Part:
MCC224-22IO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMCC224
Vf - Forward Voltage1.4 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Package / CaseY1-CU
PackagingBulk
Holding Current Ih Max150 mA
Mounting StyleScrew Mount
Output Current224 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypeThyristor / Diode
Vr - Reverse Voltage2.2 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$325.76$977.28
$306.28$3,675.36
Need more?