Reference Only

MCC162-08IO1

Thyristor Modules 162 Amps 800V.

Manufacturer:

Mfr Part:
MCC162-08IO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMCC162
Vf - Forward Voltage1.36 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Mounting StyleScrew Mount
Package / CaseY4-M6
PackagingBulk
Output Current162 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypePhase Leg
Vr - Reverse Voltage800 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.58$471.48
$67.63$811.56
Need more?