Reference Only

MCC161-20IO1

Thyristor Modules 161 Amps 2000V.

Manufacturer:

Mfr Part:
MCC161-20IO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMCC161
Mounting StyleScrew Mount
Package / CaseY4-M6
PackagingBulk
Output Current161 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypeThyristor / Diode
Vr - Reverse Voltage2 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.75$898.50
$144.03$1,728.36
Need more?