Reference Only

MCAS015.V

Automotive Fuses MCase 32V 15A.

Manufacturer:

Mfr Part:
MCAS015.V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMCASE
ProductCartridge Box Fuses
Current Rating15 A
Voltage Rating DC32 VDC
Termination StyleCartridge Box Socket
Fuse TypeMedium / Normal Blow
ColorGray
Indicator StyleElement Window
SeriesMCAS
PackagingBulk
Height6.2 mm
Length17.5 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMCASE
TypeMCase Cartridge Fuse
Width10.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.86$386.00
$3.75$1,125.00
$3.28$1,640.00
$3.15$3,150.00
Need more?