Reference Only

MBRD10150CT

Schottky Diodes & Rectifiers 2x 5A 150V Rectifier.

Manufacturer:

Mfr Part:
MBRD10150CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current10 A
Vf - Forward Voltage950 mV
Ifsm - Forward Surge Current100 A
Ir - Reverse Current1 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesMBR
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage150 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.07$2,675.00
Need more?