Reference Only

MB04L1NZQD

Rotary Switches Rotary.

Manufacturer:

Mfr Part:
MB04L1NZQD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions4 Position
Current Rating6 A
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Index Angle36 deg
Contact StyleNon-Shorting
Termination StyleSolder Lug
Mounting StylePanel Mount
Contact PlatingSilver
ActuatorFlatted
SeriesM
PackagingTray
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Mounting TypePanel Mount
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC, 28 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?