Reference Only

MAAOA-WH

Toggle Switches Toggle SWITCH.

Manufacturer:

Mfr Part:
MAAOA-WH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating20 A
Voltage Rating AC125 VAC
ActuatorBat
ComplianceUL; CSA
SeriesMAAOA/215
Actuator StyleBat
Life25000 Cycle
Mounting TypeSnap-In
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesMAAOAWH 215-14331000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.60$1,920.00
Need more?
Contact Us