Reference Only

MA04L2NZQD

Rotary Switches SP 4 Flush Scrwdrivr .25A 125VAC 28VDC.

Manufacturer:

Mfr Part:
MA04L2NZQD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions4 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating250 mA
Voltage Rating AC125 VAC
Index Angle36 deg
Contact StyleNon-Shorting
Mounting TypePCB
Contact PlatingSilver
SeriesM
PackagingTray
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.61$1,408.80
$17.19$4,125.60
Need more?