
M85049/126N13W
Circular MIL Spec Strain Reliefs & Adapters .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Strain Reliefs | |
| Shell Style | Right Angle | |
| Shell Size | C | |
| Mating Style | Non-Self Locking | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $245.09 | $245.09 | |
| $219.11 | $2,191.10 | |
| $211.25 | $5,281.25 |
Need more?