
M1500.0010
Obsolete
I/O Modules 6 WAY TRANSMITTER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | I/O Modules | |
| Product | RTD Modules | |
| Input Voltage | 24 V | |
| Output Current | 4 mA to 20 mA | |
| Output Type | DC | |
| Packaging | Bulk | |
| Product Type | I/O Modules | |
| Series | M1500 | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8531809590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?