Reference Only
M1022LC200
Rectifiers .
Datasheet
M1022LC200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | W4 | |
| Vr - Reverse Voltage | 1.2 kV, 2 kV | |
| If - Forward Current | 1.687 kA | |
| Type | Standard Recovery Rectifier | |
| Vf - Forward Voltage | 1.85 V | |
| Max Surge Current | 14 kA | |
| Ir - Reverse Current | 100 mA | |
| Recovery Time | 3 us | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $225.10 | $1,350.60 | |
| $179.03 | $2,148.36 |
Need more?