Reference Only
M0759YC120
Small Signal Switching Diodes .
Datasheet
M0759YC120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Product | General Purpose Diodes | |
| Mounting Style | SMD/SMT | |
| Peak Reverse Voltage | 1.2 kV | |
| Max Surge Current | 9.5 kA | |
| If - Forward Current | 1.247 kA | |
| Configuration | Single | |
| Recovery Time | 2 us | |
| Vf - Forward Voltage | 1.7 V | |
| Ir - Reverse Current | 50 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---