Reference Only

M0659LC450

Rectifiers .

Manufacturer:

Mfr Part:
M0659LC450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StylePress Fit
Vr - Reverse Voltage4.5 kV
If - Forward Current1.108 kA
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage3 V
Max Surge Current8.47 kA
Ir - Reverse Current100 mA
Recovery Time4.2 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 62 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$262.00$3,144.00
Need more?