Reference Only
M-850
Keylock Switches
Datasheet
M-850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Keylock Switches | |
| Current Rating | 5 A | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Number of Positions | 3 Position | |
| Packaging | Bulk | |
| Product Type | Keylock Switches | |
| Remove Key Position | OFF Position | |
| Subcategory | Switches | |
| Termination Style | Screw | |
| Voltage Rating DC | 6 VDC to 36 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?