Reference Only
M-754
Disconnect Switches
Datasheet
M-754 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Knob Type Selector | |
| Number of Poles | 1 Pole | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 310 A | |
| Voltage Rating DC | 36 VDC | |
| Actuator Style | Knob | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?