Reference Only

M-700

Keylock Switches

Manufacturer:

Mfr Part:
M-700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryKeylock Switches
Number of Positions4 Position
Current Rating5 A
Voltage Rating DC12 VDC
Remove Key PositionOFF Position
IlluminatedNon-Illuminated
Housing MaterialBrass
Mounting StylePanel Mount
Termination StyleScrew
PackagingBulk
Product TypeKeylock Switches
SeriesMarine Ignition Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?