Reference Only
LTIGK516SWHGNWWH 24V
Rocker Switches DP ON-NONE-OFF 24V GREEN.
Datasheet
LTIGK516SWHGNWWH 24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | Incandescent | |
| Contact Form | DPST | |
| Current Rating | 15 A | |
| Voltage Rating AC | 250 VAC | |
| Product Type | Rocker Switches | |
| Series | LTIG | |
| Subcategory | Switches | |
| Tradename | Tippette |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.28 | $1,328.00 | |
| $13.01 | $2,602.00 | |
| $12.76 | $6,380.00 |
Need more?