Reference Only
LTFD6001ZX00
Disconnect Switches 145VDC 600A L17T Disconnect Switch.
Datasheet
LTFD6001ZX00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Current Rating | 600 A | |
| Voltage Rating DC | 145 VDC | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $830.56 | $830.56 | |
| $796.26 | $3,981.30 | |
| $785.84 | $7,858.40 |
Need more?