Reference Only
LTFD0101ZX01000
Disconnect Switches .
Datasheet
LTFD0101ZX01000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 125 A | |
| Voltage Rating DC | 80 VDC | |
| Series | LTFD 101 | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $142.90 | $142.90 | |
| $135.92 | $679.60 | |
| $132.36 | $1,323.60 | |
| $129.96 | $3,249.00 | |
| $127.30 | $6,365.00 |
Need more?