Reference Only

LSP05G277PX3316

LED Protection Devices 277V 5kA Parallel Connection.

Manufacturer:

Mfr Part:
LSP05G277PX3316

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLED Protection Devices
SeriesLSP05G
Package / CaseModule
PackagingBulk
Circuit TypeParallel
Height26 mm
Length46.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 45 C
Mounting StyleChassis Mount
Product TypeLED Protectors
ProductLED Protection Modules
SubcategoryLED Protectors
TradenameLSP
TypeLED Lighting Surge Protection Module
Width28.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 15)
Quantity Unit PriceExt. Price
$8.28$1,242.00
Need more?