Reference Only

LSP05G240P

LED Protection Devices 240V 5kA PARALLEL CXN.

Manufacturer:

Mfr Part:
LSP05G240P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLED Protection Devices
SeriesLSP05G
Package / CaseModule
PackagingBulk
Breakover Voltage VBO240 V
Circuit TypeParallel
Height26 mm
Length46.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 45 C
Mounting StyleChassis Mount
On-State RMS Current - It RMS5 A
Product TypeLED Protectors
ProductLED Protection Modules
SubcategoryLED Protectors
TradenameLSP
TypeLED Lighting Surge Protection Module
Width46.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.28$1,242.00
Need more?