Reference Only

LSP05G120P

LED Protection Devices 120V 5kA SERIES CON OPT IEC 61643-11.

Manufacturer:

Mfr Part:
LSP05G120P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLED Protection Devices
SeriesLSP05G
Package / CaseModule
PackagingBulk
Mounting StyleChassis Mount
Product TypeLED Protectors
ProductLED Protection Modules
SubcategoryLED Protectors
TradenameLSP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 15)
Quantity Unit PriceExt. Price
$8.75$1,312.50
Need more?