Reference Only
LSP05240PX3333
LED Protection Devices THERMALLY PROTECTED VARISTOR.
Datasheet
LSP05240PX3333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | LSP05 | |
| Package / Case | Module | |
| Packaging | Bulk | |
| Features | With Ground Wire Connection | |
| Height | 26 mm | |
| Length | 46.6 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | LED Protectors | |
| Product | LED Protection Modules | |
| Subcategory | LED Protectors | |
| Tradename | LSP | |
| Type | European Version Module | |
| Width | 46.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.37 | $989.60 | |
| $12.15 | $6,123.60 |
Need more?