Reference Only

LSP05240PX3316

LED Protection Devices 240V 5kA IP66 Parallel.

Manufacturer:

Mfr Part:
LSP05240PX3316

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLED Protection Devices
SeriesLSP05
IP RatingIP66
Package / CaseModule
PackagingBulk
Circuit TypeParallel
Mounting StyleChassis Mount
Product TypeLED Protectors
ProductLED Protection Modules
SubcategoryLED Protectors
TradenameLSP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 8)
Quantity Unit PriceExt. Price
$12.38$990.40
$12.15$6,123.60
Need more?