Reference Only
LSP05120PMX3316
LED Protection Devices
Datasheet
LSP05120PMX3316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | LSP05 | |
| Package / Case | Module | |
| Circuit Type | Parallel with Monitor Indication | |
| Mounting Style | Chassis Mount | |
| Product Type | LED Protectors | |
| Product | LED Protection Modules | |
| Subcategory | LED Protectors | |
| Tradename | LSP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?