Reference Only
LSP05120PM
LED Protection Devices 120V 5kA IP66 Parallel.
Datasheet
LSP05120PM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | LSP05 | |
| IP Rating | IP66 | |
| Package / Case | Module | |
| Packaging | Bulk | |
| Circuit Type | Parallel with Monitor Indication | |
| Height | 30 mm | |
| Length | 64 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | LED Protectors | |
| Product | LED Protection Modules | |
| Subcategory | LED Protectors | |
| Tradename | LSP | |
| Width | 48 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.24 | $1,059.20 |
Need more?