Reference Only
LSIC2SD120D15
Obsolete
SiC Schottky Diodes 1200V 15A TO-263-2L SiC Schottky Diode
Datasheet
LSIC2SD120D15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SiC Schottky Diodes | |
| Configuration | Single | |
| If - Forward Current | 44 A | |
| Ifsm - Forward Surge Current | 120 A | |
| Ir - Reverse Current | 1 uA | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | D2PAK-2 (TO-263-2) | |
| Pd - Power Dissipation | 214 W | |
| Product Type | SiC Schottky Diodes | |
| Series | LSIC2SD | |
| Subcategory | Diodes & Rectifiers | |
| Vf - Forward Voltage | 1.5 V | |
| Vr - Reverse Voltage | 1.2 kV | |
| Vrrm - Repetitive Reverse Voltage | 1.2 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?