Reference Only

LSIC2SD120C08

Obsolete
SiC Schottky Diodes 1200V 8A TO-252-2L SiC Schottky Diode

Manufacturer:

Mfr Part:
LSIC2SD120C08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySiC Schottky Diodes
Mounting StyleSMD/SMT
Package / CaseDPAK-2 (TO-252-2)
ConfigurationSingle
If - Forward Current24.5 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.5 V
Ifsm - Forward Surge Current65 A
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesLSIC2SD
PackagingReel
Pd - Power Dissipation125 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage1.2 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (CAS: 7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?