Reference Only

LSIC2SD120A15

Obsolete
SiC Schottky Diodes 1200V 15A TO-220-2L SiC Schottky Diode

Manufacturer:

Mfr Part:
LSIC2SD120A15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-220-2
ConfigurationSingle
If - Forward Current44 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.5 V
Ifsm - Forward Surge Current120 A
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage1.2 kV
SeriesLSIC2SD
PackagingTube
Pd - Power Dissipation214 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?