Reference Only

LSIC1MO170T0750

SiC MOSFETs .

Manufacturer:

Mfr Part:
LSIC1MO170T0750

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySiC MOSFETs
Mounting StyleSMD/SMT
Package / CaseD2PAK-7 (TO-263-7)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.7 kV
Id - Continuous Drain Current6.4 A
Rds On - Drain-Source Resistance750 mOhms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage1.8 V
Qg - Gate Charge11 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation65 W
Channel ModeEnhancement
PackagingTube
Product TypeSiC MOSFETS
SeriesLSIC1MO170T0750
SubcategoryTransistors
TechnologySiC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.87$10.87
$6.33$63.30
$6.32$632.00
$6.28$3,140.00
$5.87$5,870.00
Need more?
Contact Us