Reference Only

LSIC1MO120G0080

SiC MOSFETs

Manufacturer:

Mfr Part:
LSIC1MO120G0080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current39 A
Rds On - Drain-Source Resistance100 mOhms
Vgs - Gate-Source Voltage- 5 V, + 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge92 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation214 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time20 ns
PackagingTube
Product TypeSiC MOSFETS
Rise Time7 ns
SeriesLSIC1MO120G0xxx
SubcategoryTransistors
TechnologySiC
Typical Turn-Off Delay Time17 ns
Typical Turn-On Delay Time12 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?