Reference Only

LSIC1MO120G0040

SiC MOSFETs .

Manufacturer:

Mfr Part:
LSIC1MO120G0040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current70 A
Rds On - Drain-Source Resistance50 mOhms
Vgs - Gate-Source Voltage- 5 V, + 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge175 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation357 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time8 ns
PackagingTube
Product TypeSiC MOSFETS
Rise Time9 ns
SeriesLSIC1MO120G0xxx
SubcategoryTransistors
TechnologySiC
Typical Turn-Off Delay Time22 ns
Typical Turn-On Delay Time13 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.63$10,183.50
Need more?