Reference Only

LSIC1MO120E0120

SiC MOSFETs 1200 V 120 mOhm SiC Mosfet

Manufacturer:

Mfr Part:
LSIC1MO120E0120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-3
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current27 A
Rds On - Drain-Source Resistance150 mOhms
Vgs - Gate-Source Voltage- 5 V, + 20 V
Vgs th - Gate-Source Threshold Voltage1.8 V
Qg - Gate Charge80 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation139 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time10 ns
PackagingTube
Product TypeSiC MOSFETS
Rise Time7 ns
SeriesLSIC1MO
SubcategoryTransistors
Transistor PolarityN-Channel
Typical Turn-Off Delay Time16 ns
Typical Turn-On Delay Time12 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?