Reference Only

LSCR103

Fuse Holder 1000V 1200A Fuse Stud.

Manufacturer:

Mfr Part:
LSCR103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLSCR
ProductFuse Blocks
TypeHigh Speed
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating1.2 kA
Voltage Rating1 kV
Termination StyleScrew
Maximum Operating Temperature+ 125 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$112.80$225.60
$91.57$549.42
$86.26$862.60
$72.79$3,639.50
$67.50$6,750.00
Need more?