Reference Only

LSCR102

Fuse Holder 1000V 800A Fuse Stud.

Manufacturer:

Mfr Part:
LSCR102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLSCR
ProductFuse Blocks
Fuse Size / GroupClass T, High-Speed
TypeModular
Mounting StylePanel Mount
Number of Poles2 Pole
Current Rating800 A
Voltage Rating1 kVAC/DC
Termination StyleThreaded Stud
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 125 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$78.00$156.00
$63.33$379.98
$59.67$596.70
$49.38$2,469.00
$45.47$4,547.00
$45.03$11,257.50
Need more?