LS602501MS00L Littelfuse

LS602501MS00L

Disconnect Switches 1kVDC -20 C + 50 C 250A

Manufacturer:

Mfr Part:
LS602501MS00L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
TypeCompact
Mounting StylePanel Mount
Termination StyleScrew
ActuatorHandle
Contact FormSPST
Current Rating250 A
Voltage Rating DC1 kVDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
Flammability RatingUL94 V-0
Housing MaterialPlastic
Power Rating19.59 W
Product TypeDisconnect Switches
ProductDisconnect Switches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?