Reference Only
LS05006VPQ33
Board Mount Surge Protectors USB Type-C Port CC/SBU Short-to-VBUS Overvoltage Protection.
Datasheet
LS05006VPQ33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Surge Protectors | |
| Termination Style | SMD/SMT | |
| Package / Case | QFN-20 | |
| Voltage Rating | 5 V | |
| Current Rating | 600 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Capacitance | 50 pF | |
| Data Line Protection | USB Type-C | |
| For Use With | Automotive | |
| Height | 0.8 mm | |
| Length | 3.1 mm | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Product Type | Board Mount Surge Protectors | |
| Series | LS05 | |
| Subcategory | Surge Suppressors | |
| Type | Protection Device | |
| Width | 3.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $3,950.00 |
Need more?