Reference Only

LRU2664R

Fuse Clips 600 Volt Fuse Reducers.

Manufacturer:

Mfr Part:
LRU2664R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
SeriesLRU
TypeR Class Fuse
Fuse Size / GroupClass R
Mounting StylePanel
Current Rating600 A
PackagingBulk
Body MaterialCopper Alloy
Product TypeFuse Clips
ProductReducers
SubcategoryFuses
Termination StyleQuick Connect
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$372.78$372.78
$326.57$1,632.85
$322.32$3,223.20
Need more?